This Johanson ceramic capacitor features a capacitance of 6.2pF and a voltage rating of 25V. It is available in a 0201 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of 15000.
Johanson 250R05L6R2BV4T technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L6R2BV4T to view detailed technical specifications.
No datasheet is available for this part.
