This Johanson 250R05N180KV4T is an 18pF ceramic chip capacitor with a 25VDC rating and 10% tolerance. It features a C0G dielectric and a 0201 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.3mm. It is constructed with a flat construction and ceramic chip case style.
Johanson 250R05N180KV4T technical specifications.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05N180KV4T to view detailed technical specifications.
No datasheet is available for this part.