Surface Mount Multi Layer Capacitor
Johanson 250R05N300KV4T technical specifications.
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
Download the complete datasheet for Johanson 250R05N300KV4T to view detailed technical specifications.
No datasheet is available for this part.