This Johanson 250R05N390KV4T is a 25VDC ceramic chip capacitor with a capacitance of 39pF and a tolerance of 10%. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0201 case style with a flat construction and a pad termination style. It is designed for surface mount applications.
Johanson 250R05N390KV4T technical specifications.
| Capacitance | 39pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05N390KV4T to view detailed technical specifications.
No datasheet is available for this part.