The Johanson 250R05N470JV4T is a ceramic chip capacitor with a capacitance of 47pF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55 to 125 degrees Celsius.
Johanson 250R05N470JV4T technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05N470JV4T to view detailed technical specifications.
No datasheet is available for this part.