The Johanson 250R07N220JV4T is a 0.022uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is designed for surface mount technology. The capacitor measures 0.51mm in width, 1.02mm in length, and 0.64mm in height. It is part of the R07 series from Johanson.
Johanson 250R07N220JV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Manufacturer Series | R07 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MLC(SMT) |
| Height | 0.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R07N220JV4T to view detailed technical specifications.
No datasheet is available for this part.