
This Johanson 220pF ceramic capacitor features a C0G dielectric and a 25V DC rated voltage with a 5% tolerance. It is available in a 0402 package type, suitable for surface mount applications, and has an operating temperature range of -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel.
Johanson 250R07N221JV4T technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.025inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R07N221JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.