This Johanson ceramic capacitor features a capacitance of 220pF with a tolerance of 10% and a maximum operating temperature of 125°C. It has a voltage rating of 25VDC and is constructed with a C0G dielectric. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum height of 0.64mm.
Johanson 250R07N221KV4T technical specifications.
| Capacitance | 220pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.64(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R07N221KV4T to view detailed technical specifications.
No datasheet is available for this part.