Johanson 250R07S300FV4T technical specifications.
| Capacitance | 30pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Thickness | 0.024inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R07S300FV4T to view detailed technical specifications.
No datasheet is available for this part.