The Johanson 250R07S330JV4T is a 33pF ceramic capacitor with a 5% tolerance and a C0G dielectric. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Johanson 250R07S330JV4T technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R07S330JV4T to view detailed technical specifications.
No datasheet is available for this part.