
This Johanson 100nF ceramic capacitor has a 25V voltage rating and operates over a temperature range of -55°C to 125°C. It is available in a 0603 package and is suitable for surface mount applications. The capacitor is RoHS compliant and has a tolerance of 10%. Its dimensions are 0.81mm in length, 0.81mm in width, and 0.89mm in height, with a thickness of 0.035inch.
Johanson 250R14W104KV4T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R14W104KV4T to view detailed technical specifications.
No datasheet is available for this part.