The Johanson 250R15W104KV4 is a 0.1uF multilayer ceramic capacitor with a rated voltage of 25V. It is designed for surface mount applications and features a 0805 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a capacitance of 0.1uF.
Johanson 250R15W104KV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R15W104KV4 to view detailed technical specifications.
No datasheet is available for this part.