
This Johanson 0805 surface mount ceramic capacitor has a capacitance of 100nF and a voltage rating of 25V. It features a X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is RoHS compliant and available in quantities of 3000 per reel.
Johanson 250R15W104KV4T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R15W104KV4T to view detailed technical specifications.
No datasheet is available for this part.