This Johanson 0805 multilayer ceramic capacitor features a capacitance of 0.1uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.27mm in width and 2.03mm in length, with a height of 1.27mm. It is a ceramic capacitor with a 0805 package type.
Johanson 250R15W104MV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R15W104MV4T to view detailed technical specifications.
No datasheet is available for this part.