
The Johanson 250R15W224KV4T is a 220nF ceramic capacitor with a 25V voltage rating and 10% tolerance. It is constructed with X7R dielectric material and is available in a 0805 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 4000.
Johanson 250R15W224KV4T technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R15W224KV4T to view detailed technical specifications.
No datasheet is available for this part.