This Johanson 0805 ceramic chip capacitor has a capacitance of 0.27uF and a voltage rating of 25VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Johanson 250R15W274KV4T technical specifications.
| Capacitance | 0.27uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R15W274KV4T to view detailed technical specifications.
No datasheet is available for this part.