This Johanson 1206 surface mount ceramic chip capacitor has a capacitance of 0.33uF and a working voltage of 25VDC with a tolerance of 10%. It features an X7R dielectric and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
Johanson 250R18W334KV4T technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R18W334KV4T to view detailed technical specifications.
No datasheet is available for this part.