Johanson 250T5AN224FR4CT technical specifications.
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
Download the complete datasheet for Johanson 250T5AN224FR4CT to view detailed technical specifications.
No datasheet is available for this part.