Johanson 251R14S0R3BV4T technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S0R3BV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
