Johanson 251R14S0R7AV4Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.57 |
| Manufacturer Series | S |
| Capacitance | 7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | S |
| Height | 0.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 251R14S0R7AV4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.