
This Johanson 251R14S0R7CV4T is a 250V ceramic capacitor with a capacitance of 0.7pF. It has a case code of 0603 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a package quantity of 4000 units, packaged in tape and reel.
Johanson 251R14S0R7CV4T technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S0R7CV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
