Cap Ceramic 12pF 250V C0G 5% Pad SMD 0603 125°C Ultra Low ESR Bulk
Johanson 251R14S120JV4S technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 251R14S120JV4S to view detailed technical specifications.
No datasheet is available for this part.