This Johanson 251R14S160KV4T ceramic capacitor features a capacitance of 16pF, a dielectric of C0G, and a voltage rating of 250V with a 10% tolerance. It is available in a 0603 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 4000.
Johanson 251R14S160KV4T technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S160KV4T to view detailed technical specifications.
No datasheet is available for this part.