Johanson 251R14S180GV4Y technical specifications.
| Capacitance | 18pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.76mm |
Download the complete datasheet for Johanson 251R14S180GV4Y to view detailed technical specifications.
No datasheet is available for this part.