Johanson 251R14S1R0BV4S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 251R14S1R0BV4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.