
1pF 250V C0G multilayer ceramic capacitor, 0603 case size, featuring ultra-low ESR and a maximum operating temperature of 125°C. This surface mount component utilizes a ceramic dielectric with C0G characteristics, offering stable performance across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly, it is RoHS compliant.
Johanson 251R14S1R0BV4T technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S1R0BV4T to view detailed technical specifications.
No datasheet is available for this part.
