Johanson 251R14S1R5DV4T technical specifications.
| Capacitance | 1.5pF |
| Voltage | 250VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251R14S1R5DV4T to view detailed technical specifications.
No datasheet is available for this part.