This Johanson 82pF C0G ceramic capacitor features a 250V voltage rating and 10% tolerance. It is available in a 0603 surface mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Johanson 251R14S820KV4T technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S820KV4T to view detailed technical specifications.
No datasheet is available for this part.