Johanson 251R15S0R4AV4E technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.046inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S0R4AV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
