
The Johanson 251R15S0R5BV4E is a 0.5pF ceramic capacitor with a voltage rating of 250V. It has a package type of 0805 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Johanson 251R15S0R5BV4E technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S0R5BV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
