The Johanson 251R15S0R7BV4E is a 0.7pF ceramic capacitor with a C0G dielectric, suitable for high-frequency applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package, which is a surface mount type. It is rated for a DC voltage of 250V and is packaged in tape and reel quantities of 4000.
Johanson 251R15S0R7BV4E technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S0R7BV4E to view detailed technical specifications.
No datasheet is available for this part.
