This Johanson 0805 ceramic chip capacitor features a capacitance of 110pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 250VDC and can operate between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and is a surface mount component.
Johanson 251R15S111JV4E technical specifications.
| Capacitance | 110pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251R15S111JV4E to view detailed technical specifications.
No datasheet is available for this part.