This Johanson 0805 multilayer ceramic capacitor has a capacitance of 220pF and a working voltage of 250VDC with a tolerance of ±1%. It is constructed with a C0G dielectric and has a standard technology. The capacitor is mounted on the surface and has a pad termination style. It operates over a temperature range of -55°C to 125°C.
Johanson 251R15S221FV3E technical specifications.
| Capacitance | 220pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251R15S221FV3E to view detailed technical specifications.
No datasheet is available for this part.