
This 2.7pF ceramic capacitor is rated for 250V and has a maximum operating temperature range of -55°C to 125°C. It is available in a 0805 package type and is suitable for surface mount applications. The capacitor has a C0G dielectric and is RoHS compliant.
Johanson 251R15S2R7CV4E technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S2R7CV4E to view detailed technical specifications.
No datasheet is available for this part.
