The Johanson 251R15S390FV3E is a ceramic chip capacitor with a capacitance of 39pF and a DC rated voltage of 250VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55 to 125 degrees Celsius.
Johanson 251R15S390FV3E technical specifications.
| Capacitance | 39pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251R15S390FV3E to view detailed technical specifications.
No datasheet is available for this part.