
Multilayer Ceramic Capacitor (MLCC) with 6.8pF capacitance and 250V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, this component offers ultra-low ESR and is supplied on tape and reel for automated assembly. RoHS compliant.
Johanson 251R15S6R8BV4E technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.046inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S6R8BV4E to view detailed technical specifications.
No datasheet is available for this part.
