Cap Ceramic 75pF 250V C0G 2% Pad SMD 0805 125°C Ultra Low ESR T/R
Johanson 251R15S750GV4E technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 251R15S750GV4E to view detailed technical specifications.
No datasheet is available for this part.