Johanson 251R15W223KF4T technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Features | Soft Termination |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15W223KF4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.