Johanson 251S47W105KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.72 |
| Manufacturer Series | 251S47 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | S47(250V, X7R) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 251S47W105KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.