Johanson 251S49W105KV4E technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4563 |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 3.55mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.14inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251S49W105KV4E to view detailed technical specifications.
No datasheet is available for this part.