This Johanson 251S49W105MV4E ceramic chip capacitor features a capacitance of 1uF and a DC rated voltage of 250VDC. The capacitor has a tolerance of 20% and a dielectric of X7R. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Johanson 251S49W105MV4E technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251S49W105MV4E to view detailed technical specifications.
No datasheet is available for this part.