Johanson 302H42W102KQ4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.86 |
| Length | 6.35 |
| Manufacturer Series | H42(X7R,3KV) |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | HIGH-VOLT(RADIAL) |
| Height | 6.86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 302H42W102KQ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.