Johanson 302H80W334KQ4T technical specifications.
| Capacitance | 0.33uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 34.9mm |
| Microwave Application | No |
| Special Features | High Voltage |
| Height | 18.3(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 302H80W334KQ4T to view detailed technical specifications.
No datasheet is available for this part.