Johanson 302R29N151KV3E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Manufacturer Series | 302(R29,NP0) |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | 302(R29 ,NP0) |
| Height | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 302R29N151KV3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.