Johanson 302R29N180KV4E technical specifications.
| Capacitance | 18pF |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29N180KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.