Johanson 302R29N220JV3E-****-SC technical specifications.
| Capacitance | 22pF |
| Voltage | 250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302R29N220JV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.