This Johanson ceramic chip capacitor features a capacitance of 27pF, a voltage rating of 250VAC, and a tolerance of 10%. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It meets suppression class X2/Y3 standards.
Johanson 302R29N270KV3E-****-SC technical specifications.
| Capacitance | 27pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302R29N270KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.