This Johanson 1808 ceramic chip capacitor features a capacitance of 300pF with a 10% tolerance, suitable for applications up to 250VAC. It operates within a temperature range of -55°C to 125°C and is constructed with a flat, C0G dielectric. The capacitor is designed for surface mount applications and has a pad termination style.
Johanson 302R29N301KV3E-****-SC technical specifications.
| Capacitance | 300pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302R29N301KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.