Johanson 302R29N471KF4E-****-SC technical specifications.
| Capacitance | 470pF |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Series | PolyTerm® |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29N471KF4E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.