Johanson 302R29W102KF3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | X2, Y3 |
| Series | PolyTerm® |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W102KF3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.
